
0349854077 | |
|---|---|
DigiKey Part Number | 900-0349854077-ND |
Manufacturer | |
Manufacturer Product Number | 0349854077 |
Description | MX150 ASSY HYB RCPT 2X8 BLK A/13 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721601 | Molex | 1 708 | WM4739-ND | 57,32000 Kč | Parametric Equivalent |
| 0334721602 | Molex | 1 038 | WM9432-ND | 79,16000 Kč | Parametric Equivalent |
| 0334723002 | Molex | 249 | 900-0334723002-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,62900 Kč | 616,29 Kč |
| 25 | 57,76960 Kč | 1 444,24 Kč |
| 50 | 55,01060 Kč | 2 750,53 Kč |
| 100 | 52,38370 Kč | 5 238,37 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

