
0349590391 | |
|---|---|
DigiKey Part Number | 900-0349590391-ND |
Manufacturer | |
Manufacturer Product Number | 0349590391 |
Description | CONN RCPT HSG 38POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,76000 Kč | 48,76 Kč |
| 70 | 36,10371 Kč | 2 527,26 Kč |
| 140 | 34,37850 Kč | 4 812,99 Kč |
| 560 | 31,17393 Kč | 17 457,40 Kč |
| 1 050 | 29,82190 Kč | 31 312,99 Kč |
| 5 040 | 26,69986 Kč | 134 567,29 Kč |
| Unit Price without VAT: | 48,76000 Kč |
|---|---|
| Unit Price with VAT: | 58,99960 Kč |


