



0349590390 | |
|---|---|
DigiKey Part Number | 900-0349590390-ND |
Manufacturer | |
Manufacturer Product Number | 0349590390 |
Description | CONN RCPT HSG 38POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,76000 Kč | 48,76 Kč |
| 10 | 41,44400 Kč | 414,44 Kč |
| 25 | 38,83200 Kč | 970,80 Kč |
| 50 | 36,98000 Kč | 1 849,00 Kč |
| 100 | 35,21300 Kč | 3 521,30 Kč |
| 250 | 33,00608 Kč | 8 251,52 Kč |
| 500 | 31,43074 Kč | 15 715,37 Kč |
| 1 120 | 29,69262 Kč | 33 255,73 Kč |
| 3 360 | 27,47973 Kč | 92 331,89 Kč |
| Unit Price without VAT: | 48,76000 Kč |
|---|---|
| Unit Price with VAT: | 58,99960 Kč |




