8 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
0348944009
0348944009

0348944009

DigiKey Part Number
900-0348944009-ND
Manufacturer
Manufacturer Product Number
0348944009
Description
CONN RCPT HSG 8POS 1.80MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0348944009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0348944010Molex1 600900-0348944010-ND54,59000 KčParametric Equivalent
0348944011Molex1 589900-0348944011-ND49,14000 KčParametric Equivalent
0348944012Molex1 600900-0348944012-ND54,59000 KčParametric Equivalent
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,32200 Kč463,22 Kč
2543,41560 Kč1 085,39 Kč
5041,34500 Kč2 067,25 Kč
10039,36710 Kč3 936,71 Kč
40035,69765 Kč14 279,06 Kč
80033,99393 Kč27 195,14 Kč
1 20033,03563 Kč39 642,76 Kč
2 80031,12009 Kč87 136,25 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč