
0348944012 | |
|---|---|
DigiKey Part Number | 900-0348944012-ND |
Manufacturer | |
Manufacturer Product Number | 0348944012 |
Description | CONN RCPT HSG 8POS 1.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348944012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 35,10880 Kč | 877,72 Kč |
| 50 | 33,42880 Kč | 1 671,44 Kč |
| 100 | 31,83090 Kč | 3 183,09 Kč |
| 250 | 29,83732 Kč | 7 459,33 Kč |
| 500 | 28,41282 Kč | 14 206,41 Kč |
| 1 600 | 26,17466 Kč | 41 879,46 Kč |
| 3 200 | 24,92633 Kč | 79 764,26 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

