
0348302004 | |
|---|---|
DigiKey Part Number | 900-0348302004-ND |
Manufacturer | |
Manufacturer Product Number | 0348302004 |
Description | MX150 RA HDR 2X10 ST BLK KEY D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348302004 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.996" (25.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,67700 Kč | 1 606,77 Kč |
| 25 | 150,60600 Kč | 3 765,15 Kč |
| 50 | 143,41640 Kč | 7 170,82 Kč |
| 100 | 136,56890 Kč | 13 656,89 Kč |
| 300 | 126,38697 Kč | 37 916,09 Kč |
| 600 | 120,35948 Kč | 72 215,69 Kč |
| 1 200 | 114,62196 Kč | 137 546,35 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |






