0348300802 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Molex
In Stock: 2 851
Unit Price: 119,69000 Kč
Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0348300802

DigiKey Part Number
0348300802-ND
Manufacturer
Manufacturer Product Number
0348300802
Description
CONN HEADER R/A 8POS 3.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348300802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.014" (25.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
14VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 12.12.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1097,55700 Kč975,57 Kč
2591,44200 Kč2 286,05 Kč
5087,07040 Kč4 353,52 Kč
10082,91270 Kč8 291,27 Kč
42074,92886 Kč31 470,12 Kč
84071,35520 Kč59 938,37 Kč
1 26069,34440 Kč87 373,94 Kč
2 52066,03846 Kč166 416,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč