



0348242204 | |
|---|---|
DigiKey Part Number | 900-0348242204-ND |
Manufacturer | |
Manufacturer Product Number | 0348242204 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348242204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 Kč | 19,09 Kč |
| 10 | 16,13900 Kč | 161,39 Kč |
| 25 | 15,13360 Kč | 378,34 Kč |
| 50 | 14,41180 Kč | 720,59 Kč |
| 100 | 13,72200 Kč | 1 372,20 Kč |
| 320 | 12,63934 Kč | 4 044,59 Kč |
| 640 | 12,03580 Kč | 7 702,91 Kč |
| 1 280 | 11,46116 Kč | 14 670,28 Kč |
| 2 560 | 10,91430 Kč | 27 940,61 Kč |
| Unit Price without VAT: | 19,09000 Kč |
|---|---|
| Unit Price with VAT: | 23,09890 Kč |





