
0348242165 | |
|---|---|
DigiKey Part Number | 900-0348242165-ND |
Manufacturer | |
Manufacturer Product Number | 0348242165 |
Description | MINI50 CONN RCPT 16CKT BR CPA LT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348242165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,45500 Kč | 722,75 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 400 | 12,48068 Kč | 4 992,27 Kč |
| 800 | 11,88486 Kč | 9 507,89 Kč |
| 1 200 | 11,54943 Kč | 13 859,32 Kč |
| 2 800 | 10,87929 Kč | 30 462,01 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


