
0348240166 | |
|---|---|
DigiKey Part Number | 900-0348240166-ND |
Manufacturer | |
Manufacturer Product Number | 0348240166 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240166 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962161 | Molex | 4 260 | 900-2011962161-ND | 11,55000 Kč | Parametric Equivalent |
| GT10-16DS-HU | Hirose Electric Co Ltd | 93 | H122610-ND | 40,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,59400 Kč | 175,94 Kč |
| 25 | 16,49440 Kč | 412,36 Kč |
| 50 | 15,70440 Kč | 785,22 Kč |
| 100 | 14,95230 Kč | 1 495,23 Kč |
| 400 | 13,55805 Kč | 5 423,22 Kč |
| 800 | 12,91054 Kč | 10 328,43 Kč |
| 1 200 | 12,54652 Kč | 15 055,82 Kč |
| 2 800 | 11,81846 Kč | 33 091,69 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

