




0348240165 | |
|---|---|
DigiKey Part Number | 0348240165-ND |
Manufacturer | |
Manufacturer Product Number | 0348240165 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240165 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962161 | Molex | 4 260 | 900-2011962161-ND | 11,55000 Kč | Parametric Equivalent |
| GT10-16DS-HU | Hirose Electric Co Ltd | 93 | H122610-ND | 40,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 Kč | 19,84 Kč |
| 10 | 16,83800 Kč | 168,38 Kč |
| 25 | 15,77640 Kč | 394,41 Kč |
| 50 | 15,02020 Kč | 751,01 Kč |
| 100 | 14,30220 Kč | 1 430,22 Kč |
| 400 | 12,96748 Kč | 5 186,99 Kč |
| 800 | 12,34809 Kč | 9 878,47 Kč |
| 1 200 | 11,99973 Kč | 14 399,68 Kč |
| 2 800 | 11,30349 Kč | 31 649,77 Kč |
| Unit Price without VAT: | 19,84000 Kč |
|---|---|
| Unit Price with VAT: | 24,00640 Kč |


