


0348220033 | |
|---|---|
DigiKey Part Number | WM19989-ND |
Manufacturer | |
Manufacturer Product Number | 0348220033 |
Description | CONN RCPT HSG 66POS |
Customer Reference | |
Detailed Description | 66 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0348220033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Wire Guide | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,63000 Kč | 340,63 Kč |
| 10 | 289,51700 Kč | 2 895,17 Kč |
| 25 | 271,39080 Kč | 6 784,77 Kč |
| 50 | 258,43260 Kč | 12 921,63 Kč |
| Unit Price without VAT: | 340,63000 Kč |
|---|---|
| Unit Price with VAT: | 412,16230 Kč |





