2 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347910023

DigiKey Part Number
900-0347910023-ND
Manufacturer
Manufacturer Product Number
0347910023
Description
MINI50 CONN RCPT 2CKT BR GRN POL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0347910023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Waterproof
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 0009,51818 Kč57 109,08 Kč
Unit Price without VAT:9,51818 Kč
Unit Price with VAT:11,51700 Kč