Socket Contact Silver 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347360028

DigiKey Part Number
900-0347360028TR-ND - Tape & Reel (TR)
900-0347360028CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0347360028
Description
MX64 RCPT TERM SILVER 0.5-0.75MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 297
Factory Stock: 3 213 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,87900 Kč58,79 Kč
255,51840 Kč137,96 Kč
505,25360 Kč262,68 Kč
1005,00170 Kč500,17 Kč
2504,68844 Kč1 172,11 Kč
5004,46460 Kč2 232,30 Kč
1 0004,25126 Kč4 251,26 Kč
2 5003,98483 Kč9 962,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,58825 Kč32 294,25 Kč
18 0003,41703 Kč61 506,54 Kč
27 0003,32072 Kč89 659,44 Kč
45 0003,20328 Kč144 147,60 Kč
63 0003,12820 Kč197 076,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč