6 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm)
MX150 Connectors: Beyond the Garage

0334823644

DigiKey Part Number
0334823644-ND
Manufacturer
Manufacturer Product Number
0334823644
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Yellow
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334823601Molex4 747WM16539-ND51,03000 KčParametric Equivalent
0334823602Molex5 004WM16538-ND59,63000 KčParametric Equivalent
0334823628Molex6 0270334823628-ND53,67000 KčParametric Equivalent
0334823629Molex2280334823629-ND58,58000 KčParametric Equivalent
0334823631Molex9590334823631-ND21,63000 KčParametric Equivalent
In-Stock: 1 049
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,48700 Kč434,87 Kč
2540,75280 Kč1 018,82 Kč
5038,80860 Kč1 940,43 Kč
10036,95440 Kč3 695,44 Kč
25034,63832 Kč8 659,58 Kč
50032,98534 Kč16 492,67 Kč
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč