6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
MX150 Connectors: Beyond the Garage

0334823631

DigiKey Part Number
0334823631-ND
Manufacturer
Manufacturer Product Number
0334823631
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334823601Molex4 747WM16539-ND51,03000 KčParametric Equivalent
0334823602Molex5 004WM16538-ND59,63000 KčParametric Equivalent
0334823628Molex6 0270334823628-ND53,67000 KčParametric Equivalent
0334823644Molex1 0490334823644-ND51,24000 KčParametric Equivalent
In-Stock: 959
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,37300 Kč183,73 Kč
2517,22680 Kč430,67 Kč
5016,40360 Kč820,18 Kč
10015,61830 Kč1 561,83 Kč
25014,63896 Kč3 659,74 Kč
70013,61210 Kč9 528,47 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč