
0334813301 | |
|---|---|
DigiKey Part Number | 900-0334813301-ND |
Manufacturer | |
Manufacturer Product Number | 0334813301 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334813301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 25 | 26,09640 Kč | 652,41 Kč |
| 50 | 24,84900 Kč | 1 242,45 Kč |
| 100 | 23,66050 Kč | 2 366,05 Kč |
| 250 | 22,17808 Kč | 5 544,52 Kč |
| 800 | 20,43026 Kč | 16 344,21 Kč |
| 1 600 | 19,45531 Kč | 31 128,50 Kč |
| 3 200 | 18,52719 Kč | 59 287,01 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |








