



0334713301 | |
|---|---|
DigiKey Part Number | 900-0334713301-ND |
Manufacturer | |
Manufacturer Product Number | 0334713301 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334713301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 50 | 23,03900 Kč | 1 151,95 Kč |
| 100 | 21,93660 Kč | 2 193,66 Kč |
| 250 | 20,56124 Kč | 5 140,31 Kč |
| 800 | 18,94073 Kč | 15 152,58 Kč |
| 1 600 | 18,03663 Kč | 28 858,61 Kč |
| 3 200 | 17,17617 Kč | 54 963,74 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











