




0334724104 | |
|---|---|
DigiKey Part Number | 900-0334724104-ND |
Manufacturer | |
Manufacturer Product Number | 0334724104 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724104 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,16000 Kč | 52,16 Kč |
| 10 | 44,39200 Kč | 443,92 Kč |
| 25 | 41,59880 Kč | 1 039,97 Kč |
| 50 | 39,61440 Kč | 1 980,72 Kč |
| 100 | 37,72080 Kč | 3 772,08 Kč |
| 250 | 35,35776 Kč | 8 839,44 Kč |
| 800 | 32,57176 Kč | 26 057,41 Kč |
| 1 600 | 31,01797 Kč | 49 628,75 Kč |
| 3 200 | 29,53877 Kč | 94 524,06 Kč |
| Unit Price without VAT: | 52,16000 Kč |
|---|---|
| Unit Price with VAT: | 63,11360 Kč |




