0334721203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334721208

DigiKey Part Number
900-0334721208-ND
Manufacturer
Manufacturer Product Number
0334721208
Description
MX150 ASSY RCP 2X6 CPA BR C/12
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Brown 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334721208 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
1010,66500 Kč106,65 Kč
259,99000 Kč249,75 Kč
509,51100 Kč475,55 Kč
1009,05690 Kč905,69 Kč
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč