Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334680023

DigiKey Part Number
0334680023-ND
Manufacturer
Manufacturer Product Number
0334680023
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 922
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,60400 Kč26,04 Kč
252,43560 Kč60,89 Kč
502,31820 Kč115,91 Kč
1002,20690 Kč220,69 Kč
2502,06788 Kč516,97 Kč
5001,96878 Kč984,39 Kč
1 0001,87470 Kč1 874,70 Kč
2 5001,75711 Kč4 392,77 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč