



0314022710 | |
|---|---|
DigiKey Part Number | WM25444-ND |
Manufacturer | |
Manufacturer Product Number | 0314022710 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022710 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022110 | Molex | 1 526 | WM24414-ND | 31,92000 Kč | Parametric Equivalent |
| 0314032110 | Molex | 385 | WM19963-ND | 22,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 Kč | 26,65 Kč |
| 10 | 22,62100 Kč | 226,21 Kč |
| 25 | 21,19640 Kč | 529,91 Kč |
| 50 | 20,18320 Kč | 1 009,16 Kč |
| 100 | 19,21950 Kč | 1 921,95 Kč |
| 400 | 17,42745 Kč | 6 970,98 Kč |
| 800 | 16,59545 Kč | 13 276,36 Kč |
| 1 200 | 16,12741 Kč | 19 352,89 Kč |
| 2 800 | 15,19186 Kč | 42 537,21 Kč |
| Unit Price without VAT: | 26,65000 Kč |
|---|---|
| Unit Price with VAT: | 32,24650 Kč |


