



0311010040 | |
|---|---|
DigiKey Part Number | 0311010040-ND |
Manufacturer | |
Manufacturer Product Number | 0311010040 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0311010040 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Insulation Height 0.854" (21.69mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 32.25mm |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 67,99200 Kč | 679,92 Kč |
| 25 | 63,73320 Kč | 1 593,33 Kč |
| 50 | 60,68420 Kč | 3 034,21 Kč |
| 100 | 57,78650 Kč | 5 778,65 Kč |
| 250 | 54,16728 Kč | 13 541,82 Kč |
| 968 | 49,23445 Kč | 47 658,95 Kč |
| 1 936 | 46,88649 Kč | 90 772,24 Kč |
| 2 904 | 45,56552 Kč | 132 322,27 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |




