




0311000040 | |
|---|---|
DigiKey Part Number | WM14536-ND |
Manufacturer | |
Manufacturer Product Number | 0311000040 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0311000040 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.139" (3.53mm) |
Packaging Tray | Insulation Height 0.507" (12.88mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Positions Loaded All | Features Board Lock |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,31700 Kč | 803,17 Kč |
| 480 | 61,10550 Kč | 29 330,64 Kč |
| 960 | 58,19049 Kč | 55 862,87 Kč |
| 1 440 | 56,55082 Kč | 81 433,18 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |











