



SMCJ36CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ36CA-QTR-ND - Tape & Reel (TR) 118-SMCJ36CA-QCT-ND - Cut Tape (CT) 118-SMCJ36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 100 | 11,53000 Kč | 1 153,00 Kč |
| 500 | 8,96404 Kč | 4 482,02 Kč |
| 1 000 | 8,13735 Kč | 8 137,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,08752 Kč | 21 262,56 Kč |
| 6 000 | 6,55894 Kč | 39 353,64 Kč |
| 9 000 | 6,28974 Kč | 56 607,66 Kč |
| 15 000 | 5,98729 Kč | 89 809,35 Kč |
| 21 000 | 5,80821 Kč | 121 972,41 Kč |
| 30 000 | 5,63422 Kč | 169 026,60 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



