Parametric Equivalent
Parametric Equivalent



0310681072 | |
|---|---|
DigiKey Part Number | 0310681072-ND |
Manufacturer | |
Manufacturer Product Number | 0310681072 |
Description | CONN HDR HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Header Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310681072 Models |
Category | Mounting Type Bracket Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310681070 | Molex | 1 467 | WM13149-ND | 19,47000 Kč | Parametric Equivalent |
| 0310681071 | Molex | 2 570 | WM23035-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 12,87710 Kč | 36 055,88 Kč |
| Unit Price without VAT: | 12,87710 Kč |
|---|---|
| Unit Price with VAT: | 15,58129 Kč |





