4 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm)
0310681071
0310681071
Molex - MX150 Unsealed Connection System

0310681071

DigiKey Part Number
WM23035-ND
Manufacturer
Manufacturer Product Number
0310681071
Description
CONN HDR HSG 4POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Header Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310681071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Bracket Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Gray
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 570
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,37300 Kč183,73 Kč
10015,61200 Kč1 561,20 Kč
70013,60790 Kč9 525,53 Kč
1 40012,95816 Kč18 141,42 Kč
5 60011,75104 Kč65 805,82 Kč
10 50011,24173 Kč118 038,17 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč