4 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm)
0310681011
0310681011
Molex - Product Spotlight - MX123 Sealed Connection System

0310681011

DigiKey Part Number
WM12745-ND
Manufacturer
Manufacturer Product Number
0310681011
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310681011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,66500 Kč156,65 Kč
10013,31270 Kč1 331,27 Kč
50011,88234 Kč5 941,17 Kč
1 30011,10713 Kč14 439,27 Kč
5 20010,07234 Kč52 376,17 Kč
10 4009,59197 Kč99 756,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč