0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
197054303
197054303

0197054303

DigiKey Part Number
WM2984TR-ND - Tape & Reel (TR)
WM2984CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0197054303
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197054303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Molex
Tab Length
0.315" (8.00mm)
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,81400 Kč18,14 Kč
251,71000 Kč42,75 Kč
501,62260 Kč81,13 Kč
1001,54750 Kč154,75 Kč
2501,44988 Kč362,47 Kč
5001,38022 Kč690,11 Kč
1 0001,31411 Kč1 314,11 Kč
2 5001,23172 Kč3 079,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,21184 Kč10 906,56 Kč
18 0001,15398 Kč20 771,64 Kč
27 0001,12143 Kč30 278,61 Kč
45 0001,08174 Kč48 678,30 Kč
63 0001,05637 Kč66 551,31 Kč
90 0001,03013 Kč92 711,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč