cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0196020011

DigiKey Part Number
0196020011-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0196020011
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0196020011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.880" (22.35mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.139" (3.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50018,48526 Kč138 639,45 Kč
Unit Price without VAT:18,48526 Kč
Unit Price with VAT:22,36716 Kč