



0196001306 | |
|---|---|
DigiKey Part Number | WM3986TR-ND - Tape & Reel (TR) WM3986CT-ND - Cut Tape (CT) 900-0196001306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0196001306 |
Description | CONN QC RCPT 16-22AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196001306 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 16-22 AWG, Wire Combination Range |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 25 | 28,94360 Kč | 723,59 Kč |
| 50 | 27,55780 Kč | 1 377,89 Kč |
| 100 | 26,23910 Kč | 2 623,91 Kč |
| 250 | 24,59536 Kč | 6 148,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,51307 Kč | 18 384,80 Kč |
| 1 500 | 23,34333 Kč | 35 015,00 Kč |
| 2 250 | 22,68540 Kč | 51 042,15 Kč |
| 3 750 | 21,88283 Kč | 82 060,61 Kč |
| 5 250 | 21,37000 Kč | 112 192,50 Kč |
| 7 500 | 20,83953 Kč | 156 296,48 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |












