



0194031010 | |
|---|---|
DigiKey Part Number | WM13888-ND |
Manufacturer | |
Manufacturer Product Number | 0194031010 |
Description | CONN SELF MATING 2+GND POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0194031010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Features Strain Relief |
Contact Type Non-Gendered | Color Yellow |
Number of Positions 2+Ground | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,78800 Kč | 1 137,88 Kč |
| 25 | 106,64480 Kč | 2 666,12 Kč |
| 50 | 101,55480 Kč | 5 077,74 Kč |
| 100 | 96,70630 Kč | 9 670,63 Kč |
| 250 | 90,65172 Kč | 22 662,93 Kč |
| 500 | 86,32740 Kč | 43 163,70 Kč |
| 1 000 | 82,21032 Kč | 82 210,32 Kč |
| 2 500 | 77,06988 Kč | 192 674,70 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |






