2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14 AWG
0194030011
0194030011

0194030011

DigiKey Part Number
WM13887-ND
Manufacturer
Manufacturer Product Number
0194030011
Description
CONN SELF MATING 2+GND POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14 AWG
Datasheet
 Datasheet
EDA/CAD Models
0194030011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
14 AWG
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Features
Strain Relief
Contact Type
Non-Gendered
Color
White
Number of Positions
2+Ground
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,90000 Kč342,90 Kč
10291,38900 Kč2 913,89 Kč
25273,12520 Kč6 828,13 Kč
50260,09380 Kč13 004,69 Kč
100247,68190 Kč24 768,19 Kč
250232,18748 Kč58 046,87 Kč
500221,11692 Kč110 558,46 Kč
Manufacturers Standard Package
Unit Price without VAT:342,90000 Kč
Unit Price with VAT:414,90900 Kč