
0193230003 | |
---|---|
DigiKey Part Number | WM9623-ND |
Manufacturer | |
Manufacturer Product Number | 0193230003 |
Description | CONN RING CIRC 0.5-1MM M3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.254" (6.45mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 6,85300 Kč | 68,53 Kč |
25 | 6,43240 Kč | 160,81 Kč |
50 | 6,11980 Kč | 305,99 Kč |
100 | 5,82820 Kč | 582,82 Kč |
250 | 5,46244 Kč | 1 365,61 Kč |
500 | 5,20166 Kč | 2 600,83 Kč |
1 000 | 4,95296 Kč | 4 952,96 Kč |
3 000 | 4,58336 Kč | 13 750,08 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |