Image for 0192890031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192890031

DigiKey Part Number
0192890031-ND
Manufacturer
Manufacturer Product Number
0192890031
Description
HYDRL DIES NYLAKRIMP 4/0AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 4/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Splices and Terminals, 4/0 AWG
Specifications
-
Compatible Tools
19286-0058, 19286-0117, 19286-1300
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 543,14000 Kč15 543,14 Kč
Manufacturers Standard Package
Unit Price without VAT:15 543,14000 Kč
Unit Price with VAT:18 807,19940 Kč