
0190670123 | |
|---|---|
DigiKey Part Number | 0190670123-ND |
Manufacturer | |
Manufacturer Product Number | 0190670123 |
Description | CONN RING FLAT 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.135" (28.83mm) | |
Length - Overall | 3.080" (78.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.944" (23.98mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 132,49700 Kč | 1 324,97 Kč |
| 25 | 124,19880 Kč | 3 104,97 Kč |
| 50 | 118,26920 Kč | 5 913,46 Kč |
| 100 | 112,62280 Kč | 11 262,28 Kč |
| 250 | 105,57292 Kč | 26 393,23 Kč |
| 500 | 100,53716 Kč | 50 268,58 Kč |
| 1 000 | 95,74290 Kč | 95 742,90 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |


