Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192700033 | |
|---|---|
DigiKey Part Number | 0192700033-ND |
Manufacturer | |
Manufacturer Product Number | 0192700033 |
Description | HEATSHRINK 1.100" X 4' RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Abrasion Resistant, Direct Burial, Immersion Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,80370 Kč | 17 941,11 Kč |
| Unit Price without VAT: | 59,80370 Kč |
|---|---|
| Unit Price with VAT: | 72,36248 Kč |


