Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690023

DigiKey Part Number
WM13882-ND
Manufacturer
Manufacturer Product Number
0192690023
Description
HEATSHRINK 3/8" X 4' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.120" (3.05mm)
Mfr
Recovered Wall Thickness
0.050" (1.27mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,58000 Kč201,58 Kč
2185,41000 Kč370,82 Kč
3176,52333 Kč529,57 Kč
5165,96800 Kč829,84 Kč
7159,34429 Kč1 115,41 Kč
10152,63400 Kč1 526,34 Kč
Manufacturers Standard Package
Unit Price without VAT:201,58000 Kč
Unit Price with VAT:243,91180 Kč
Alternate Color
HEATSHRINK 0.427" X 4' CLEAR
In-Stock: 0
Unit Price: 24,96660 Kč