


Category | Inner Diameter - Recovered 0.080" (2.03mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 2 | 172,08000 Kč | 344,16 Kč |
| 3 | 163,85333 Kč | 491,56 Kč |
| 5 | 154,04200 Kč | 770,21 Kč |
| 7 | 147,91571 Kč | 1 035,41 Kč |
| 10 | 141,67400 Kč | 1 416,74 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |




