Parametric Equivalent

0192670544 | |
|---|---|
DigiKey Part Number | 0192670544-ND |
Manufacturer | |
Manufacturer Product Number | 0192670544 |
Description | HEATSHRINK 3/8" X 25' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/8-25'-BLACK-REEL | 3M | 0 | 3M161440-ND | 0,00000 Kč | Parametric Equivalent |
| HSTT38-Q | Panduit Corp | 0 | 298-13660-ND | 1 116,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,09566 Kč | 9 047,83 Kč |
| Unit Price without VAT: | 18,09566 Kč |
|---|---|
| Unit Price with VAT: | 21,89575 Kč |



