FP301-3/8-25'-BLACK-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 74
Unit Price: 41,58000 Kč
Datasheet

Similar


3M
In Stock: 152
Unit Price: 1 936,02000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/8-25'-BLACK-REEL

DigiKey Part Number
3M161440-ND
Manufacturer
Manufacturer Product Number
FP301-3/8-25'-BLACK-REEL
Description
HEATSHRINK FP301 3/8-25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes