Parametric Equivalent

0192670367 | |
|---|---|
DigiKey Part Number | 0192670367-ND |
Manufacturer | |
Manufacturer Product Number | 0192670367 |
Description | HEATSHRINK 2" X 100' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60333 | HellermannTyton | 0 | 309-60333-ND | 4 864,29125 Kč | Parametric Equivalent |
| FP-301 2" CR 100' | 3M | 3 132 | FP200C-100-ND | 169,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,56660 Kč | 6 056,66 Kč |
| Unit Price without VAT: | 60,56660 Kč |
|---|---|
| Unit Price with VAT: | 73,28559 Kč |






