
FP-301 2" CR 100' | |
|---|---|
DigiKey Part Number | FP200C-100-ND 19-FP-3012"CR100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 2" CR 100' |
Description | HEATSHRINK FP301 2" CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 5 | 139,34200 Kč | 696,71 Kč |
| 10 | 128,13000 Kč | 1 281,30 Kč |
| 20 | 117,84100 Kč | 2 356,82 Kč |
| 50 | 105,70400 Kč | 5 285,20 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 78,10210 Kč | 7 810,21 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |










