Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Blue 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" BU 100'

DigiKey Part Number
19-FP-3012"BU100'-ND
Manufacturer
Manufacturer Product Number
FP-301 2" BU 100'
Description
HEATSHRINK FP301 2" BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Blue 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
120 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
20082,95050 Kč16 590,10 Kč
Unit Price without VAT:82,95050 Kč
Unit Price with VAT:100,37011 Kč
Alternate Color
HEATSHRINK FP301 2" BLACK
In-Stock: 8817
Unit Price: 165,88000 Kč
HEATSHRINK FP301 2" CLR
In-Stock: 3232
Unit Price: 169,24000 Kč
HEATSHRINK FP301 2" 100' RED
In-Stock: 0
Unit Price: 85,40184 Kč
HEATSHRINK FP301 2" WHT
In-Stock: 1732
Unit Price: 169,24000 Kč
HEATSHRINK FP301 2" YELLOW
In-Stock: 661
Unit Price: 179,74000 Kč
Alternate Length
HEATSHRINK FP301 2" 50' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 25' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 5' BLUE
In-Stock: 0
Unit Price:
HTSHRK FP301 2" BLUE FOOT
In-Stock: 0
Unit Price: