
0192210425 | |
|---|---|
DigiKey Part Number | WM17605-ND |
Manufacturer | |
Manufacturer Product Number | 0192210425 |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.438" (11.13mm) | |
Length - Overall | 1.281" (32.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 50 | 16,08440 Kč | 804,22 Kč |
| 100 | 15,31590 Kč | 1 531,59 Kč |
| 250 | 14,35592 Kč | 3 588,98 Kč |
| 500 | 13,67054 Kč | 6 835,27 Kč |
| 1 000 | 13,01771 Kč | 13 017,71 Kč |
| 2 500 | 12,20278 Kč | 30 506,95 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







