
0192210416 | |
|---|---|
DigiKey Part Number | WM4290-ND |
Manufacturer | |
Manufacturer Product Number | 0192210416 |
Description | CONN RING FLAT 6AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210416 Models |
Category | Length - Overall 1.563" (39.70mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.766" (19.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,54700 Kč | 485,47 Kč |
| 25 | 45,49000 Kč | 1 137,25 Kč |
| 50 | 43,31880 Kč | 2 165,94 Kč |
| 200 | 39,27990 Kč | 7 855,98 Kč |
| 400 | 37,40425 Kč | 14 961,70 Kč |
| 600 | 36,34928 Kč | 21 809,57 Kč |
| 1 000 | 35,06309 Kč | 35 063,09 Kč |
| 2 600 | 32,77860 Kč | 85 224,36 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |









