
0192210395 | |
|---|---|
DigiKey Part Number | WM7370-ND |
Manufacturer | |
Manufacturer Product Number | 0192210395 |
Description | CONN RING FLAT 1AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210395 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.844" (46.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 41,16440 Kč | 1 029,11 Kč |
| 50 | 39,19480 Kč | 1 959,74 Kč |
| 100 | 37,31970 Kč | 3 731,97 Kč |
| 300 | 34,53540 Kč | 10 360,62 Kč |
| 500 | 33,31248 Kč | 16 656,24 Kč |
| 1 000 | 31,72273 Kč | 31 722,73 Kč |
| 2 500 | 29,73812 Kč | 74 345,30 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |












