
| 0192210394 | |
|---|---|
| DigiKey Part Number | WM17598-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0192210394 | 
| Description | CONN RING FLAT 1/0AWG #5/16 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0192210394 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
| Stud/Tab Size | 5/16 Stud | |
| Thickness | 0.110" (2.79mm) | |
| Width - Outer Edges | 0.728" (18.50mm) | |
| Length - Overall | 1.844" (46.84mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 1/0 AWG | |
| Insulation | Non-Insulated | |
| Features | Heavy Duty | |
| Color | - | |
| Contact Material | Copper | |
| Contact Finish | - | |
| Insulation Diameter | - | |
| Material - Insulation | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 46,61000 Kč | 46,61 Kč | 
| 10 | 39,67700 Kč | 396,77 Kč | 
| 25 | 37,19280 Kč | 929,82 Kč | 
| 50 | 35,41180 Kč | 1 770,59 Kč | 
| 100 | 33,72030 Kč | 3 372,03 Kč | 
| 300 | 31,20347 Kč | 9 361,04 Kč | 
| 500 | 30,09880 Kč | 15 049,40 Kč | 
| 1 000 | 28,66235 Kč | 28 662,35 Kč | 
| 2 500 | 26,86904 Kč | 67 172,60 Kč | 
| Unit Price without VAT: | 46,61000 Kč | 
|---|---|
| Unit Price with VAT: | 56,39810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic