



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 5,54100 Kč | 55,41 Kč |
25 | 5,19080 Kč | 129,77 Kč |
50 | 4,94080 Kč | 247,04 Kč |
100 | 4,70550 Kč | 470,55 Kč |
250 | 4,41012 Kč | 1 102,53 Kč |
500 | 4,19892 Kč | 2 099,46 Kč |
1 000 | 3,99832 Kč | 3 998,32 Kč |
2 500 | 3,74790 Kč | 9 369,75 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |