
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 25 | 71,92240 Kč | 1 798,06 Kč |
| 50 | 68,48700 Kč | 3 424,35 Kč |
| 100 | 65,21350 Kč | 6 521,35 Kč |
| 250 | 61,13104 Kč | 15 282,76 Kč |
| 500 | 58,21402 Kč | 29 107,01 Kč |
| 1 000 | 55,43724 Kč | 55 437,24 Kč |
| 2 500 | 51,97005 Kč | 129 925,12 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |




